


TNPW0402412RBEED | |
---|---|
DigiKey Part Number | 541-TNPW0402412RBEEDTR-ND - Tape & Reel (TR) 541-TNPW0402412RBEEDCT-ND - Cut Tape (CT) 541-TNPW0402412RBEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402412RBEED |
Description | RES 412 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402412RBEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.85132 | $8,513.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.68300 | $16.83 |
50 | $1.47800 | $73.90 |
100 | $1.39670 | $139.67 |
500 | $1.23100 | $615.50 |
1,000 | $1.16999 | $1,169.99 |
5,000 | $1.05152 | $5,257.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.08600 | $20.86 |
50 | $1.62740 | $81.37 |
100 | $1.45330 | $145.33 |
500 | $1.10274 | $551.37 |
1,000 | $0.97120 | $971.20 |
5,000 | $0.82110 | $4,105.50 |