


TNPW04022K15BEED | |
|---|---|
DigiKey Part Number | TNP2.15KDATR-ND - Tape & Reel (TR) TNP2.15KDACT-ND - Cut Tape (CT) TNP2.15KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04022K15BEED |
Description | RES 2.15K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04022K15BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.56600 | $15.66 |
| 25 | $1.45240 | $36.31 |
| 50 | $1.36080 | $68.04 |
| 100 | $1.17400 | $117.40 |
| 250 | $1.11868 | $279.67 |
| 500 | $1.09112 | $545.56 |
| 1,000 | $1.04421 | $1,044.21 |
| 5,000 | $0.99860 | $4,993.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.98987 | $9,898.70 |
| 20,000 | $0.87439 | $17,487.80 |
| 30,000 | $0.87150 | $26,145.00 |
| 50,000 | $0.86821 | $43,410.50 |
| 70,000 | $0.86624 | $60,636.80 |


