


TNPW04022K70BYEP | |
---|---|
DigiKey Part Number | 541-TNPW04022K70BYEPTR-ND - Tape & Reel (TR) 541-TNPW04022K70BYEPCT-ND - Cut Tape (CT) 541-TNPW04022K70BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04022K70BYEP |
Description | RES 2.7K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.72800 | $37.28 |
25 | $3.45520 | $86.38 |
50 | $3.26300 | $163.15 |
100 | $3.08730 | $308.73 |
250 | $2.87616 | $719.04 |
500 | $2.73360 | $1,366.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.78788 | $2,787.88 |
2,000 | $2.66533 | $5,330.66 |
3,000 | $2.60012 | $7,800.36 |
5,000 | $2.52434 | $12,621.70 |
7,000 | $2.47815 | $17,347.05 |
10,000 | $2.42006 | $24,200.60 |
12,000 | $2.40994 | $28,919.28 |
24,000 | $2.33199 | $55,967.76 |
25,000 | $2.32772 | $58,193.00 |