TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW040221K5BYEP

DigiKey Part Number
541-TNPW040221K5BYEPTR-ND - Tape & Reel (TR)
541-TNPW040221K5BYEPCT-ND - Cut Tape (CT)
541-TNPW040221K5BYEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040221K5BYEP
Description
RES 21.5K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 2,774
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.72800$37.28
25$3.45520$86.38
50$3.26300$163.15
100$3.08730$308.73
250$2.87616$719.04
500$2.73360$1,366.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.41732$2,417.32
2,000$2.36305$4,726.10
3,000$2.35275$7,058.25
5,000$2.34102$11,705.10
7,000$2.33398$16,337.86
10,000$2.32706$23,270.60
12,000$2.32371$27,884.52
Manufacturers Standard Package