


TNPW040249K9BYEP | |
---|---|
DigiKey Part Number | 541-4433-2-ND - Tape & Reel (TR) 541-4433-1-ND - Cut Tape (CT) 541-4433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040249K9BYEP |
Description | RES 49.9K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040249K9BYEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $3.49800 | $34.98 |
25 | $3.24480 | $81.12 |
50 | $3.06440 | $153.22 |
100 | $2.89930 | $289.93 |
250 | $2.70044 | $675.11 |
500 | $2.56626 | $1,283.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.61652 | $2,616.52 |
2,000 | $2.50095 | $5,001.90 |
3,000 | $2.43938 | $7,318.14 |
5,000 | $2.36786 | $11,839.30 |
7,000 | $2.32424 | $16,269.68 |
10,000 | $2.28090 | $22,809.00 |
12,000 | $2.25984 | $27,118.08 |
24,000 | $2.24262 | $53,822.88 |