


TNPW04021K87BEED | |
---|---|
DigiKey Part Number | 541-4480-2-ND - Tape & Reel (TR) 541-4480-1-ND - Cut Tape (CT) 541-4480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04021K87BEED |
Description | RES 1.87K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04021K87BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.06100 | $20.61 |
25 | $1.90840 | $47.71 |
50 | $1.80140 | $90.07 |
100 | $1.55110 | $155.11 |
250 | $1.48388 | $370.97 |
500 | $1.43068 | $715.34 |
1,000 | $1.37214 | $1,372.14 |
5,000 | $1.33430 | $6,671.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.00971 | $10,097.10 |
20,000 | $0.97287 | $19,457.40 |