


TNPW04021K20BYEP | |
|---|---|
DigiKey Part Number | 541-9804-2-ND - Tape & Reel (TR) 541-9804-1-ND - Cut Tape (CT) 541-9804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04021K20BYEP |
Description | RES 1.2K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04021K20BYEP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.93800 | $39.38 |
| 25 | $3.65360 | $91.34 |
| 50 | $3.45300 | $172.65 |
| 100 | $3.26640 | $326.64 |
| 250 | $3.04228 | $760.57 |
| 500 | $2.89100 | $1,445.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.75470 | $2,754.70 |
| 2,000 | $2.63290 | $5,265.80 |
| 3,000 | $2.56801 | $7,704.03 |
| 5,000 | $2.49264 | $12,463.20 |
| 7,000 | $2.44666 | $17,126.62 |
| 10,000 | $2.40097 | $24,009.70 |

