


TNPW04021K11BEED | |
|---|---|
DigiKey Part Number | 541-2087-2-ND - Tape & Reel (TR) 541-2087-1-ND - Cut Tape (CT) 541-2087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04021K11BEED |
Description | RES 1.11K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.11 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04021K11BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.80100 | $18.01 |
| 25 | $1.67080 | $41.77 |
| 50 | $1.57680 | $78.84 |
| 100 | $1.48970 | $148.97 |
| 250 | $1.38484 | $346.21 |
| 500 | $1.31314 | $656.57 |
| 1,000 | $1.24811 | $1,248.11 |
| 5,000 | $1.12174 | $5,608.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.07714 | $10,771.40 |
| 20,000 | $1.03784 | $20,756.80 |
| 30,000 | $1.01713 | $30,513.90 |
| 50,000 | $0.99325 | $49,662.50 |
| 70,000 | $0.97878 | $68,514.60 |

