TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0402

TNPW04021K00BYEP

DigiKey Part Number
541-4425-2-ND - Tape & Reel (TR)
541-4425-1-ND - Cut Tape (CT)
541-4425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW04021K00BYEP
Description
RES 1K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW04021K00BYEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.76100$37.61
25$3.45520$86.38
50$3.08740$154.37
100$2.87630$287.63
250$2.73360$683.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.78788$2,787.88
2,000$2.66533$5,330.66
3,000$2.60012$7,800.36
5,000$2.52434$12,621.70
7,000$2.47815$17,347.05
10,000$2.43225$24,322.50
12,000$2.40994$28,919.28
24,000$2.33199$55,967.76
25,000$2.32772$58,193.00
Manufacturers Standard Package