


TNPW04021K00BYED | |
---|---|
DigiKey Part Number | 541-TNPW04021K00BYEDTR-ND - Tape & Reel (TR) 541-TNPW04021K00BYEDCT-ND - Cut Tape (CT) 541-TNPW04021K00BYEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04021K00BYED |
Description | RES 1K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04021K00BYED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.37500 | $33.75 |
25 | $3.13000 | $78.25 |
50 | $2.95600 | $147.80 |
100 | $2.62590 | $262.59 |
250 | $2.52044 | $630.11 |
500 | $2.43194 | $1,215.97 |
1,000 | $2.35754 | $2,357.54 |
5,000 | $2.26131 | $11,306.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.02251 | $20,225.10 |
20,000 | $2.01177 | $40,235.40 |
30,000 | $2.00620 | $60,186.00 |