Direct
Direct
Direct



TNPW0402154RBEED | |
|---|---|
DigiKey Part Number | TNPW0402154RBEED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0402154RBEED |
Description | RES 154 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402154RBEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B154RE1 | TE Connectivity Passive Product | 0 | A102629CT-ND | $1.23495 | Direct |
| ERA-2AEB1540X | Panasonic Industry | 3,508 | P154DCCT-ND | $0.90000 | Direct |
| RT0402BRD07154RL | YAGEO | 0 | YAG1360TR-ND | $0.32705 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.85241 | $8,524.10 |




