


TNPW0402120RBYEP | |
---|---|
DigiKey Part Number | 541-TNPW0402120RBYEPTR-ND - Tape & Reel (TR) 541-TNPW0402120RBYEPCT-ND - Cut Tape (CT) 541-TNPW0402120RBYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402120RBYEP |
Description | RES 120 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.73700 | $37.37 |
25 | $3.46400 | $86.60 |
50 | $3.27140 | $163.57 |
100 | $3.09520 | $309.52 |
250 | $2.88352 | $720.88 |
500 | $2.74060 | $1,370.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.79501 | $2,795.01 |
2,000 | $2.67215 | $5,344.30 |
3,000 | $2.61476 | $7,844.28 |