TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW e3 Series
TNPW0402

TNPW040210K0BYEP

DigiKey Part Number
541-4430-2-ND - Tape & Reel (TR)
541-4430-1-ND - Cut Tape (CT)
541-4430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040210K0BYEP
Description
RES 10K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW040210K0BYEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$3.40000$34.00
25$3.15120$78.78
50$2.97500$148.75
100$2.81450$281.45
250$2.62172$655.43
500$2.49100$1,245.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.52904$2,529.04
2,000$2.33476$4,669.52
3,000$2.28180$6,845.40
5,000$2.22774$11,138.70
7,000$2.22097$15,546.79
10,000$2.20363$22,036.30
12,000$2.18320$26,198.40
24,000$2.11176$50,682.24
25,000$2.10785$52,696.25
Manufacturers Standard Package