


TNPW0402100RBETD | |
|---|---|
DigiKey Part Number | 541-TNPW0402100RBETDTR-ND - Tape & Reel (TR) 541-TNPW0402100RBETDCT-ND - Cut Tape (CT) 541-TNPW0402100RBETDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402100RBETD |
Description | RES 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402100RBETD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.09400 | $40.94 |
| 25 | $3.79520 | $94.88 |
| 50 | $3.58460 | $179.23 |
| 100 | $3.39050 | $339.05 |
| 250 | $3.15904 | $789.76 |
| 500 | $3.00216 | $1,501.08 |
| 1,000 | $2.86100 | $2,861.00 |
| 5,000 | $2.58969 | $12,948.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.49483 | $24,948.30 |
| 20,000 | $2.41163 | $48,232.60 |
| 30,000 | $2.36792 | $71,037.60 |

