TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0201620RBEED

DigiKey Part Number
541-TNPW0201620RBEEDTR-ND - Tape & Reel (TR)
541-TNPW0201620RBEEDCT-ND - Cut Tape (CT)
541-TNPW0201620RBEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0201620RBEED
Description
RES 620 OHM 0.1% 0.075W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 Ohms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0201620RBEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.53770$5,377.00
Manufacturers Standard Package