
TNPW02014K70BEED | |
|---|---|
DigiKey Part Number | 541-TNPW02014K70BEEDTR-ND - Tape & Reel (TR) 541-TNPW02014K70BEEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW02014K70BEED |
Description | RES 4.7K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW02014K70BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.16700 | $11.67 |
| 25 | $1.08200 | $27.05 |
| 50 | $1.02280 | $51.14 |
| 100 | $0.96600 | $96.60 |
| 250 | $0.89680 | $224.20 |
| 500 | $0.84960 | $424.80 |
| 1,000 | $0.80645 | $806.45 |
| 5,000 | $0.72221 | $3,611.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.69232 | $6,923.20 |
| 20,000 | $0.66592 | $13,318.40 |
| 30,000 | $0.65197 | $19,559.10 |
| 50,000 | $0.63587 | $31,793.50 |
| 70,000 | $0.62610 | $43,827.00 |
| 100,000 | $0.61644 | $61,644.00 |

