
TNPW020116K0BEED | |
---|---|
DigiKey Part Number | 541-TNPW020116K0BEEDTR-ND - Tape & Reel (TR) 541-TNPW020116K0BEEDCT-ND - Cut Tape (CT) 541-TNPW020116K0BEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW020116K0BEED |
Description | RES 16K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02100 | $10.21 |
25 | $0.95160 | $23.79 |
50 | $0.89720 | $44.86 |
100 | $0.84790 | $84.79 |
250 | $0.78764 | $196.91 |
500 | $0.74614 | $373.07 |
1,000 | $0.70828 | $708.28 |
5,000 | $0.63479 | $3,173.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65064 | $6,506.40 |
20,000 | $0.60166 | $12,033.20 |
30,000 | $0.59950 | $17,985.00 |
50,000 | $0.59705 | $29,852.50 |
70,000 | $0.58841 | $41,188.70 |
100,000 | $0.57932 | $57,932.00 |
120,000 | $0.57492 | $68,990.40 |