
GDG220S12-100W | |
---|---|
DigiKey Part Number | 3986-GDG220S12-100W-ND |
Manufacturer | |
Manufacturer Product Number | GDG220S12-100W |
Description | AC/DC DIN RAIL SUPPLY 12V 15W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8.33A | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Universal Input | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.32000 | $180.32 |
10 | $178.75200 | $1,787.52 |
50 | $176.40000 | $8,820.00 |
100 | $174.83200 | $17,483.20 |
200 | $172.48000 | $34,496.00 |
500 | $170.91200 | $85,456.00 |
1,000 | $168.56000 | $168,560.00 |
2,000 | $166.99200 | $333,984.00 |
5,000 | $164.64000 | $823,200.00 |