
GDG220S24-30W | |
---|---|
DigiKey Part Number | 3986-GDG220S24-30W-ND |
Manufacturer | |
Manufacturer Product Number | GDG220S24-30W |
Description | 30W Din Rail AC to DC 24VDC Conv |
Customer Reference | |
Detailed Description | AC DC Converters Output 185 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 185 ~ 264 VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.10000 | $100.10 |
10 | $97.75000 | $977.50 |
50 | $96.18600 | $4,809.30 |
100 | $93.84000 | $9,384.00 |
200 | $92.27600 | $18,455.20 |
500 | $89.93000 | $44,965.00 |
1,000 | $88.36600 | $88,366.00 |
2,000 | $86.02000 | $172,040.00 |
5,000 | $84.45600 | $422,280.00 |