
TNPV12061M50BEEN | |
|---|---|
DigiKey Part Number | 541-2322-2-ND - Tape & Reel (TR) 541-2322-1-ND - Cut Tape (CT) 541-2322-6-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | TNPV12061M50BEEN |
Description | RES SMD 1.5M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12061M50BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.18600 | $71.86 |
| 25 | $6.66280 | $166.57 |
| 50 | $6.30100 | $315.05 |
| 100 | $5.96550 | $596.55 |
| 250 | $5.56824 | $1,392.06 |
| 500 | $5.30106 | $2,650.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.06181 | $5,061.81 |
| 2,000 | $4.84896 | $9,697.92 |
| 3,000 | $4.73600 | $14,208.00 |
| 5,000 | $4.60504 | $23,025.20 |
| 7,000 | $4.52537 | $31,677.59 |
| 10,000 | $4.44629 | $44,462.90 |

