
TNPV12061M00BYEN | |
---|---|
DigiKey Part Number | 541-3257-2-ND - Tape & Reel (TR) 541-3257-1-ND - Cut Tape (CT) 541-3257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12061M00BYEN |
Description | RES SMD 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12061M00BYEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $13.22100 | $132.21 |
25 | $12.26880 | $306.72 |
50 | $11.61540 | $580.77 |
100 | $10.88520 | $1,088.52 |
250 | $10.31336 | $2,578.34 |
500 | $9.84366 | $4,921.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.07325 | $10,073.25 |
2,000 | $9.07747 | $18,154.94 |
3,000 | $8.92063 | $26,761.89 |
5,000 | $8.76038 | $43,801.90 |
7,000 | $8.74041 | $61,182.87 |