Parametric Equivalent
Direct

TNPU1206825RBZEN00 | |
|---|---|
DigiKey Part Number | TNPU1206825RBZEN00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPU1206825RBZEN00 |
Description | RES SMD 825 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU1206825RBZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU1206825RAZEN00 | Vishay Dale | 0 | TNPU1206825RAZEN00-ND | $12.90965 | Parametric Equivalent |
| RG3216V-8250-B-T5 | Susumu | 0 | RG3216V-8250-B-T5-ND | $10.62843 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.98698 | $9,986.98 |



