
TNPU12066K04AZEN00 | |
---|---|
DigiKey Part Number | 541-4461-2-ND - Tape & Reel (TR) 541-4461-1-ND - Cut Tape (CT) 541-4461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU12066K04AZEN00 |
Description | RES SMD 6.04KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU12066K04AZEN00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.45000 | $24.45 |
10 | $20.22600 | $202.26 |
25 | $18.78560 | $469.64 |
50 | $17.79920 | $889.96 |
100 | $16.90190 | $1,690.19 |
250 | $15.85056 | $3,962.64 |
500 | $15.25998 | $7,629.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.54942 | $15,549.42 |
2,000 | $14.96384 | $29,927.68 |
3,000 | $14.65474 | $43,964.22 |
5,000 | $14.29798 | $71,489.90 |