
TNPU12065K10AZEA00 | |
|---|---|
DigiKey Part Number | 541-4676-2-ND - Tape & Reel (TR) 541-4676-1-ND - Cut Tape (CT) 541-4676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU12065K10AZEA00 |
Description | RES 5.1 KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU12065K10AZEA00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $17.48700 | $174.87 |
| 25 | $16.23600 | $405.90 |
| 50 | $15.37260 | $768.63 |
| 100 | $14.58740 | $1,458.74 |
| 250 | $13.66348 | $3,415.87 |
| 500 | $13.04818 | $6,524.09 |
| 1,000 | $12.50096 | $12,500.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.46592 | $57,329.60 |

