TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU1206511RBZEN00

DigiKey Part Number
TNPU511BCTR-ND - Tape & Reel (TR)
TNPU511BCCT-ND - Cut Tape (CT)
TNPU511BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU1206511RBZEN00
Description
RES SMD 511 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
511 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU1206511RBZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.26000$19.26
10$15.97000$159.70
25$14.83080$370.77
50$14.04380$702.19
100$13.32840$1,332.84
250$12.48596$3,121.49
500$11.92570$5,962.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.16648$12,166.48
2,000$11.69714$23,394.28
3,000$11.44909$34,347.27
5,000$11.16267$55,813.35
7,000$10.98884$76,921.88
Manufacturers Standard Package