
PHP02512E40R2BST5 | |
---|---|
DigiKey Part Number | PHP40.2BTR-ND - Tape & Reel (TR) PHP40.2BCT-ND - Cut Tape (CT) PHP40.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E40R2BST5 |
Description | RES SMD 40.2 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E40R2BST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.21000 | $44.21 |
10 | $36.60800 | $366.08 |
25 | $34.05400 | $851.35 |
50 | $32.31220 | $1,615.61 |
100 | $30.73910 | $3,073.91 |
250 | $28.90520 | $7,226.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.63240 | $14,816.20 |
1,000 | $28.48618 | $28,486.18 |
1,500 | $27.88052 | $41,820.78 |
2,500 | $27.18084 | $67,952.10 |