
TNPU12064K70BZEN00 | |
---|---|
DigiKey Part Number | 541-TNPU12064K70BZEN00TR-ND - Tape & Reel (TR) 541-TNPU12064K70BZEN00CT-ND - Cut Tape (CT) 541-TNPU12064K70BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU12064K70BZEN00 |
Description | RES SMD 4.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU12064K70BZEN00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.18000 | $19.18 |
10 | $15.89600 | $158.96 |
25 | $14.75840 | $368.96 |
50 | $13.97620 | $698.81 |
100 | $13.26260 | $1,326.26 |
250 | $12.42472 | $3,106.18 |
500 | $12.29844 | $6,149.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.16648 | $12,166.48 |
2,000 | $11.69714 | $23,394.28 |
3,000 | $11.44909 | $34,347.27 |
5,000 | $11.16267 | $55,813.35 |
7,000 | $10.98884 | $76,921.88 |