
TNPU1206100KBZEN00 | |
|---|---|
DigiKey Part Number | TNPU100KBCTR-ND - Tape & Reel (TR) TNPU100KBCCT-ND - Cut Tape (CT) TNPU100KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU1206100KBZEN00 |
Description | RES SMD 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU1206100KBZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 10 | $18.09600 | $180.96 |
| 25 | $16.80160 | $420.04 |
| 50 | $15.91180 | $795.59 |
| 100 | $15.10040 | $1,510.04 |
| 250 | $14.14624 | $3,536.56 |
| 500 | $13.51072 | $6,755.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.94598 | $12,945.98 |
| 2,000 | $12.44645 | $24,892.90 |
| 3,000 | $12.18259 | $36,547.77 |
| 5,000 | $11.87773 | $59,388.65 |
| 7,000 | $11.69279 | $81,849.53 |

