
TNPU1206100KAZEN00 | |
|---|---|
DigiKey Part Number | TNPU100KACTR-ND - Tape & Reel (TR) TNPU100KACCT-ND - Cut Tape (CT) TNPU100KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU1206100KAZEN00 |
Description | RES SMD 100K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU1206100KAZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.79000 | $27.79 |
| 10 | $23.02800 | $230.28 |
| 25 | $21.38920 | $534.73 |
| 50 | $20.26440 | $1,013.22 |
| 100 | $19.24410 | $1,924.41 |
| 250 | $18.04652 | $4,511.63 |
| 500 | $17.25150 | $8,625.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.54552 | $16,545.52 |
| 2,000 | $15.92242 | $31,844.84 |
| 3,000 | $15.59350 | $46,780.50 |
| 5,000 | $15.21400 | $76,070.00 |

