
TNPU08056K20AZEN00 | |
---|---|
DigiKey Part Number | 541-4456-2-ND - Tape & Reel (TR) 541-4456-1-ND - Cut Tape (CT) 541-4456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08056K20AZEN00 |
Description | RES SMD 6.2K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08056K20AZEN00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.47000 | $18.47 |
10 | $15.31400 | $153.14 |
25 | $14.22160 | $355.54 |
50 | $13.46600 | $673.30 |
100 | $12.77800 | $1,277.80 |
250 | $11.96900 | $2,992.25 |
500 | $11.43004 | $5,715.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.71718 | $11,717.18 |
2,000 | $11.26356 | $22,527.12 |
3,000 | $11.02387 | $33,071.61 |
5,000 | $10.74693 | $53,734.65 |
7,000 | $10.57890 | $74,052.30 |