Parametric Equivalent
Direct
Similar
Similar

TNPU08054K53BZEN00 | |
|---|---|
DigiKey Part Number | TNPU08054K53BZEN00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPU08054K53BZEN00 |
Description | RES SMD 4.53K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08054K53BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU08054K53AZEN00 | Vishay Dale | 0 | TNPU08054K53AZEN00-ND | $9.62688 | Parametric Equivalent |
| RG2012V-4531-B-T5 | Susumu | 0 | RG2012V-4531-B-T5-ND | $6.71269 | Direct |
| PLTT0805Z4531AGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z4531AGT5-ND | $30.47348 | Similar |
| PLTT0805Z4531QGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z4531QGT5-ND | $41.53008 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.45213 | $7,452.13 |




