Similar
Similar

TNPU08054K42AZEN00 | |
|---|---|
DigiKey Part Number | TNPU08054K42AZEN00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPU08054K42AZEN00 |
Description | RES SMD 4.42KOHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08054K42AZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLTT0805Z4421AGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z4421AGT5-ND | $30.47348 | Similar |
| PLTT0805Z4421QGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z4421QGT5-ND | $35.83932 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.73216 | $11,732.16 |


