
TNPU080549K9AZEN00 | |
---|---|
DigiKey Part Number | TNPU49.9KABTR-ND - Tape & Reel (TR) TNPU49.9KABCT-ND - Cut Tape (CT) TNPU49.9KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080549K9AZEN00 |
Description | RES SMD 49.9KOHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080549K9AZEN00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.52000 | $18.52 |
10 | $15.35300 | $153.53 |
25 | $14.25800 | $356.45 |
50 | $13.50040 | $675.02 |
100 | $12.53900 | $1,253.90 |
250 | $11.99964 | $2,999.91 |
500 | $11.45928 | $5,729.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.18136 | $11,181.36 |
2,000 | $11.02915 | $22,058.30 |
3,000 | $10.95210 | $32,856.30 |
5,000 | $10.77442 | $53,872.10 |
7,000 | $10.60596 | $74,241.72 |