
TNPU08053K00BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU08053K00BZEN00TR-ND - Tape & Reel (TR) 541-TNPU08053K00BZEN00CT-ND - Cut Tape (CT) 541-TNPU08053K00BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08053K00BZEN00 |
Description | RES SMD 3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08053K00BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $13.75500 | $137.55 |
| 25 | $12.76320 | $319.08 |
| 50 | $12.07900 | $603.95 |
| 100 | $11.45500 | $1,145.50 |
| 250 | $10.71852 | $2,679.63 |
| 500 | $10.22706 | $5,113.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.78918 | $9,789.18 |
| 2,000 | $9.40133 | $18,802.66 |
| 3,000 | $9.19610 | $27,588.30 |
| 5,000 | $8.95880 | $44,794.00 |
| 7,000 | $8.81475 | $61,703.25 |

