TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU080530K0BZEN00

DigiKey Part Number
541-TNPU080530K0BZEN00TR-ND - Tape & Reel (TR)
541-TNPU080530K0BZEN00CT-ND - Cut Tape (CT)
541-TNPU080530K0BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU080530K0BZEN00
Description
RES SMD 30K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU080530K0BZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.53000$14.53
10$12.04600$120.46
25$11.18000$279.50
50$10.58240$529.12
100$10.03550$1,003.55
250$9.39008$2,347.52
500$8.95968$4,479.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.17629$9,176.29
2,000$8.81275$17,625.50
3,000$8.62043$25,861.29
5,000$8.39800$41,990.00
7,000$8.26293$57,840.51
10,000$8.12913$81,291.30
Manufacturers Standard Package