TNPU08052K61BZEN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.62688
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $6.71269
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $36.75142
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $41.53008
Datasheet
2.61 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU08052K61BZEN00

DigiKey Part Number
TNPU08052K61BZEN00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPU08052K61BZEN00
Description
RES SMD 2.61K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU08052K61BZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU08052K61AZEN00Vishay Dale0TNPU08052K61AZEN00-ND$9.62688Parametric Equivalent
RG2012V-2611-B-T5Susumu0RG2012V-2611-B-T5-ND$6.71269Direct
PLTT0805Z2611AGT5Vishay Dale Thin Film0PLTT0805Z2611AGT5-ND$36.75142Similar
PLTT0805Z2611QGT5Vishay Dale Thin Film0PLTT0805Z2611QGT5-ND$41.53008Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.45213$7,452.13
Manufacturers Standard Package