
TNPU08051K00BZEN00 | |
|---|---|
DigiKey Part Number  | TNPU1.00KBBTR-ND - Tape & Reel (TR) TNPU1.00KBBCT-ND - Cut Tape (CT) TNPU1.00KBBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPU08051K00BZEN00  | 
Description  | RES SMD 1K OHM 0.1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPU08051K00BZEN00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±5ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.44000 | $14.44 | 
| 10 | $11.96900 | $119.69 | 
| 25 | $11.10880 | $277.72 | 
| 50 | $10.51460 | $525.73 | 
| 100 | $9.83670 | $983.67 | 
| 250 | $9.33008 | $2,332.52 | 
| 500 | $8.90240 | $4,451.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $8.79959 | $8,799.59 | 
| 2,000 | $8.61762 | $17,235.24 | 
| 3,000 | $8.56531 | $25,695.93 | 
| 5,000 | $8.34430 | $41,721.50 | 
| 7,000 | $8.21010 | $57,470.70 | 
| 10,000 | $8.07715 | $80,771.50 | 

