
TNPU08051K00BZEA00 | |
|---|---|
DigiKey Part Number | 541-4667-2-ND - Tape & Reel (TR) 541-4667-1-ND - Cut Tape (CT) 541-4667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08051K00BZEA00 |
Description | RES 1 KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08051K00BZEA00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU08051K00AWEN00 | Vishay Dale | 1,146 | 541-TNPU08051K00AWEN00CT-ND | $40.20000 | Parametric Equivalent |
| TNPU08051K00AZEN00 | Vishay Dale | 3,437 | 541-3296-1-ND | $21.13000 | Parametric Equivalent |
| TNPU08051K00BZEN00 | Vishay Dale | 138 | TNPU1.00KBBCT-ND | $16.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $11.72400 | $117.24 |
| 25 | $10.88200 | $272.05 |
| 50 | $10.29660 | $514.83 |
| 100 | $9.75970 | $975.97 |
| 250 | $9.12684 | $2,281.71 |
| 500 | $8.70360 | $4,351.80 |
| 1,000 | $8.32583 | $8,325.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.67132 | $33,356.60 |
| 10,000 | $6.45052 | $64,505.20 |

