
TNPU08051K00AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU08051K00AWEN00TR-ND - Tape & Reel (TR) 541-TNPU08051K00AWEN00CT-ND - Cut Tape (CT) 541-TNPU08051K00AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08051K00AWEN00 |
Description | TNPU0805 1K0 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.20000 | $40.20 |
| 10 | $33.28100 | $332.81 |
| 25 | $30.93920 | $773.48 |
| 50 | $29.34080 | $1,467.04 |
| 100 | $27.89230 | $2,789.23 |
| 250 | $26.20060 | $6,550.15 |
| 500 | $25.08084 | $12,540.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.08941 | $24,089.41 |
| 2,000 | $23.21612 | $46,432.24 |
| 3,000 | $22.75591 | $68,267.73 |

