
TNPU0805200RBZEN00 | |
---|---|
DigiKey Part Number | 541-TNPU0805200RBZEN00TR-ND - Tape & Reel (TR) 541-TNPU0805200RBZEN00CT-ND - Cut Tape (CT) 541-TNPU0805200RBZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805200RBZEN00 |
Description | RES SMD 200 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805200RBZEN00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $12.07600 | $120.76 |
25 | $11.20880 | $280.22 |
50 | $10.60940 | $530.47 |
100 | $10.06120 | $1,006.12 |
250 | $9.41412 | $2,353.53 |
500 | $8.98260 | $4,491.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.19975 | $9,199.75 |
2,000 | $8.83528 | $17,670.56 |
3,000 | $8.64247 | $25,927.41 |
5,000 | $8.41948 | $42,097.40 |
7,000 | $8.28406 | $57,988.42 |
10,000 | $8.14992 | $81,499.20 |