
TNPU0805100RAZEN00 | |
|---|---|
DigiKey Part Number | TNPU100ABTR-ND - Tape & Reel (TR) TNPU100ABCT-ND - Cut Tape (CT) TNPU100ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805100RAZEN00 |
Description | RES SMD 100 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805100RAZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $17.48700 | $174.87 |
| 25 | $16.23240 | $405.81 |
| 50 | $15.37100 | $768.55 |
| 100 | $14.58580 | $1,458.58 |
| 250 | $13.66184 | $3,415.46 |
| 500 | $13.04686 | $6,523.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.49964 | $12,499.64 |
| 2,000 | $12.01581 | $24,031.62 |
| 3,000 | $11.76006 | $35,280.18 |
| 5,000 | $11.46464 | $57,323.20 |
| 7,000 | $11.28541 | $78,997.87 |

