


TNPU06036K81BZEN00 | |
---|---|
DigiKey Part Number | 541-4446-2-ND - Tape & Reel (TR) 541-4446-1-ND - Cut Tape (CT) 541-4446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06036K81BZEN00 |
Description | RES SMD 6.81KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06036K81BZEN00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $11.81600 | $118.16 |
25 | $10.96680 | $274.17 |
50 | $10.37880 | $518.94 |
100 | $9.84170 | $984.17 |
250 | $9.20816 | $2,302.04 |
500 | $8.78544 | $4,392.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.99729 | $8,997.29 |
2,000 | $8.64011 | $17,280.22 |
3,000 | $8.45114 | $25,353.42 |
5,000 | $8.23264 | $41,163.20 |
7,000 | $8.09995 | $56,699.65 |
10,000 | $7.96843 | $79,684.30 |