


TNPU0603620RAYEA00 | |
---|---|
DigiKey Part Number | 541-4658-2-ND - Tape & Reel (TR) 541-4658-1-ND - Cut Tape (CT) 541-4658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603620RAYEA00 |
Description | RES 620 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603620RAYEA00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $9.89400 | $98.94 |
25 | $9.17680 | $229.42 |
50 | $8.68400 | $434.20 |
100 | $8.23070 | $823.07 |
250 | $7.69536 | $1,923.84 |
500 | $7.33752 | $3,668.76 |
1,000 | $7.12058 | $7,120.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.01528 | $30,076.40 |
10,000 | $5.81530 | $58,153.00 |