


TNPU060350K0HZEN00 | |
|---|---|
DigiKey Part Number | 541-3312-2-ND - Tape & Reel (TR) 541-3312-1-ND - Cut Tape (CT) 541-3312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060350K0HZEN00 |
Description | RES SMD 50K OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060350K0HZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.15000 | $44.15 |
| 10 | $36.56100 | $365.61 |
| 25 | $33.99760 | $849.94 |
| 50 | $32.24800 | $1,612.40 |
| 100 | $30.66540 | $3,066.54 |
| 250 | $28.81832 | $7,204.58 |
| 500 | $27.59678 | $13,798.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.51557 | $26,515.57 |
| 2,000 | $25.56398 | $51,127.96 |
| 3,000 | $25.06264 | $75,187.92 |

