


TNPU0603130RBZEA00 | |
---|---|
DigiKey Part Number | 541-4647-2-ND - Tape & Reel (TR) 541-4647-1-ND - Cut Tape (CT) 541-4647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603130RBZEA00 |
Description | RES 130 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603130RBZEA00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $9.68100 | $96.81 |
25 | $8.97960 | $224.49 |
50 | $8.49680 | $424.84 |
100 | $8.05330 | $805.33 |
250 | $7.52916 | $1,882.29 |
500 | $7.17838 | $3,589.19 |
1,000 | $6.95808 | $6,958.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.68467 | $28,423.35 |