


TNPU060310K0BZEN00 | |
|---|---|
DigiKey Part Number | TNPU10.0KBATR-ND - Tape & Reel (TR) TNPU10.0KBACT-ND - Cut Tape (CT) TNPU10.0KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060310K0BZEN00 |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060310K0BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $13.49100 | $134.91 |
| 25 | $12.51640 | $312.91 |
| 50 | $11.84720 | $592.36 |
| 100 | $11.23390 | $1,123.39 |
| 250 | $10.51068 | $2,627.67 |
| 500 | $10.02826 | $5,014.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.59811 | $9,598.11 |
| 2,000 | $9.21713 | $18,434.26 |
| 3,000 | $9.01551 | $27,046.53 |
| 5,000 | $8.78244 | $43,912.20 |
| 7,000 | $8.64089 | $60,486.23 |

