TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU04024K99AZEP00

DigiKey Part Number
541-TNPU04024K99AZEP00TR-ND - Tape & Reel (TR)
541-TNPU04024K99AZEP00CT-ND - Cut Tape (CT)
541-TNPU04024K99AZEP00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU04024K99AZEP00
Description
TNPU0402 4K99 0.05% T-16 EP1 E3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.62000$14.62
10$12.13600$121.36
25$11.26240$281.56
50$10.65960$532.98
100$10.10860$1,010.86
250$9.45876$2,364.69
500$9.02536$4,512.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.24394$9,243.94
2,000$8.87790$17,755.80
3,000$8.68425$26,052.75
5,000$8.46042$42,302.10
7,000$8.32448$58,271.36
10,000$8.18975$81,897.50
Manufacturers Standard Package