
TNPU04024K99AZEP00 | |
---|---|
DigiKey Part Number | 541-TNPU04024K99AZEP00TR-ND - Tape & Reel (TR) 541-TNPU04024K99AZEP00CT-ND - Cut Tape (CT) 541-TNPU04024K99AZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU04024K99AZEP00 |
Description | TNPU0402 4K99 0.05% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $12.13600 | $121.36 |
25 | $11.26240 | $281.56 |
50 | $10.65960 | $532.98 |
100 | $10.10860 | $1,010.86 |
250 | $9.45876 | $2,364.69 |
500 | $9.02536 | $4,512.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.24394 | $9,243.94 |
2,000 | $8.87790 | $17,755.80 |
3,000 | $8.68425 | $26,052.75 |
5,000 | $8.46042 | $42,302.10 |
7,000 | $8.32448 | $58,271.36 |
10,000 | $8.18975 | $81,897.50 |