
TNPU040210K0BZEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU040210K0BZEP00TR-ND - Tape & Reel (TR) 541-TNPU040210K0BZEP00CT-ND - Cut Tape (CT) 541-TNPU040210K0BZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU040210K0BZEP00 |
Description | TNPU0402 10K 0.1% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $10.84400 | $108.44 |
| 25 | $10.06000 | $251.50 |
| 50 | $9.51880 | $475.94 |
| 100 | $9.02060 | $902.06 |
| 250 | $8.43296 | $2,108.24 |
| 500 | $8.03980 | $4,019.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.68858 | $7,688.58 |
| 2,000 | $7.37711 | $14,754.22 |
| 3,000 | $7.21209 | $21,636.27 |
| 5,000 | $7.02114 | $35,105.70 |
| 7,000 | $6.90510 | $48,335.70 |
| 10,000 | $6.79003 | $67,900.30 |

