16 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Ohms ±1% 50W Wirewound Chassis Mount Resistor
TMC05016R00FE02
TMC05016R00FE02

TMC05016R00FE02

DigiKey Part Number
541-TMC05016R00FE02-ND
Manufacturer
Manufacturer Product Number
TMC05016R00FE02
Description
RES CHAS MNT 16 OHM 1% 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
TMC05016R00FE02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
16 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.625" (15.87mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$386.66000$386.66
10$280.78900$2,807.89
25$252.19600$6,304.90
50$234.30940$11,715.47
100$219.12020$21,912.02
250$202.49652$50,624.13